TT Electronics 35WR100KLFTR

Trimmer, Cermet, 0.1W, 100000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1412
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 35WR100KLFTR.

IHS

Datasheet3 pages7 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-18.63%

CAD Models

Download TT Electronics 35WR100KLFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2017-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TT Electronics 35WR100KLFTR provided by its distributors.

Trimmer, Cermet, 0.1W, 100000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1412
35W Series 3 mm Open Frame 100 kOhm ±25 % Single-Turn Trimming Potentiometer
Single Turn SMD Trimmers 3mm 100K Open Type Trimmer
Open Type Trimmer, 35W-3, RoHS
TT Electronics SCT
100K¦¸ ¡À25% 100mW ¡À250ppm/¡æ 50V 1.7mm
Res, Trimmer, Top Adj, 100K, 1Turn, Smd; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:100Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:35 Series Rohs Compliant: Yes |Tt Electronics / Bi Technologies 35WR100KLFTR

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI