Bevco 7300-BLK

Bevco Everlast Mid Height Black Polyurethane Chair NonTilt Black Ny
$ 310
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bevco 7300-BLK.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages15 years ago

Descriptions

Descriptions of Bevco 7300-BLK provided by its distributors.

Bevco Everlast Mid Height Black Polyurethane Chair NonTilt Black Ny
Everlast Polyurethane Chair, Non-tilt, 27 inch Black Nylon Base, 18 inch Adj. Chrome Footring, Mushroom Glides, Polyurethane - Black, Seat Height Range 19.5 inch - 26.5 inch
Industrial Task Stool On Glides W/Footring; Product Range:7000 Series; Body Material:Polyurethane Seat & Back; Plastic Base; Chrome Footring; Colour:Black; Size:Seat: 18-1/2"w X 17"d X 1-1/2"h; Back: 16-1/2"w X 12-1/2"h X 1 D Rohs Compliant: Na |Bevco 7300-BLK

Manufacturer Aliases

Bevco has several brands around the world that distributors may use as alternate names. Bevco may also be known as the following names:

  • Bevco Precision Mfg Co
  • BEVCO ERGONOMIC SEATING
  • Dealer Equipment / BEVCO