Betatherm 30K6A309I

THERMISTOR, NTC; Zero Power Resistance at 25¡ãC: 30kohm; Product Range: 30K6A Series; Thermistor Mounting: Through...
$ 12.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Betatherm 30K6A309I.

element14 APAC

Datasheet2 pages20 years ago

Newark

Inventory History

3 month trend:
-7.63%

Descriptions

Descriptions of Betatherm 30K6A309I provided by its distributors.

THERMISTOR, NTC; Zero Power Resistance at 25¡ãC:30kohm; Product Range:30K6A Series; Thermistor Mounting:Through Hole; Beta Value (K):4143K; Thermistor Case Style:-; Thermistor Terminals:Radial Leaded; Operating Temperatur
THERMISTOR, NTC; Thermistor Type:NTC; Resistance (25°C):30kohm; Product Range:30K6A Series; B-Constant:4143K; Lead Length:200mm; Operating Temperature Min:0°C; Operating Temperature Max:70°C; No. of Pins:2Pins; Resistance:30kohm RoHS Compliant: Yes

Manufacturer Aliases

Betatherm has several brands around the world that distributors may use as alternate names. Betatherm may also be known as the following names:

  • BetaTHERM Sensors
  • Betatherm Corporation
  • BETATHERM CORP