Betatherm 100K6A372I

THERMISTOR, NTC; Zero Power Resistance at 25¡ãC: 100kohm; Product Range: 100K6A Series; Thermistor Mounting: Through...
$ 13.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Betatherm 100K6A372I.

element14 APAC

Datasheet2 pages20 years ago

Newark

Farnell

Inventory History

3 month trend:
+313%

Descriptions

Descriptions of Betatherm 100K6A372I provided by its distributors.

THERMISTOR, NTC; Zero Power Resistance at 25¡ãC:100kohm; Product Range:100K6A Series; Thermistor Mounting:Through Hole; Beta Value (K):4143K; Thermistor Case Style:-; Thermistor Terminals:Radial Leaded; Operating Temperat
Thermistors Sensor; Rango De Producto:Serie 100K6A; Thermistor Mounting:Orificio Pasante; Zero Power Resistance At 25°C:100Kohm; Temperatura De Trabajo Mín.:0°C; Temperatura De Trabajo Máx.:70°C; Núm. De Contactos:2 |Betatherm 100K6A372I

Manufacturer Aliases

Betatherm has several brands around the world that distributors may use as alternate names. Betatherm may also be known as the following names:

  • BetaTHERM Sensors
  • Betatherm Corporation
  • BETATHERM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100K6A372I.