Bernstein SKI-UV15Z M3

SAFETY SWITCH, INTERLOCK; Limit Switch Actuator: -; Contact Configuration: -; Contact Current AC Max: 3A; Contact...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SKI-UV15Z M3. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein SKI-UV15Z M3.

element14 APAC

Datasheet12 pages15 years ago

Farnell

Descriptions

Descriptions of Bernstein SKI-UV15Z M3 provided by its distributors.

SAFETY SWITCH, INTERLOCK; Limit Switch Actuator: -; Contact Configuration: -; Contact Current AC Max: 3A; Contact Voltage AC Max: 240V; Operating Force Max: 50N; Product Range: -; Contact Current DC Max: -; Contact Voltage DC M
SAFETY SWITCH, INTERLOCK; Contact Voltage AC Max:240V; Contact Current AC Max:3A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Approval Bodies:BG; Case Material:GRP; Conduit Thread Size:1 x M20x1.5; Contact Configuration:1NO + 1NC; External Depth:30.5mm; External Length / Height:100mm; External Width:31mm; IP / NEMA Rating:IP65; Insulation Voltage:250VAC; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Operating Voltage:240; Thermal Current Rating:10A

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN