Bernstein SHS3-U15Z-KA 5 R

SAFETY SWITCH, HINGE; Limit Switch Actuator: -; Contact Configuration: 2NC / 1NO; Contact Current AC Max: 3A; Contact...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellSHS3-U15Z-KA 5 R01
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein SHS3-U15Z-KA 5 R.

element14 APAC

Datasheet7 pages15 years ago

Descriptions

Descriptions of Bernstein SHS3-U15Z-KA 5 R provided by its distributors.

SAFETY SWITCH, HINGE; Limit Switch Actuator: -; Contact Configuration: 2NC / 1NO; Contact Current AC Max: 3A; Contact Voltage AC Max: 230V; Operating Force Max: -; Product Range: -; Contact Current DC Max: 1A; Contact Voltage D
SAFETY SWITCH, HINGE; Contact Current AC Max:3A; Contact Current DC Max:1A; SVHC:No SVHC (20-Jun-2011); Contact Configuration:2NC + 1NO; External Depth:19.5mm; External Length / Height:63mm; External Width:82mm; IP / NEMA Rating:IP67; Insulation Voltage:250V; Operating Position:Right Side; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Operating Voltage:230VAC; Operating Voltage:24 VDC; Terminal Type:Axial; Termination Type:Cable; Thermal Current Rating:5A

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SHS3-U15Z-KA5R