Bernstein SEM2-U1Z

Grabwire Switch, 6 M, 240 V, 3 A Rohs Compliant: Yes |Bernstein SEM2-U1Z
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SEM2-U1Z. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein SEM2-U1Z.

Newark

Datasheet8 pages15 years ago

Inventory History

3 month trend:
-61.11%

Descriptions

Descriptions of Bernstein SEM2-U1Z provided by its distributors.

Grabwire Switch, 6 M, 240 V, 3 A Rohs Compliant: Yes |Bernstein SEM2-U1Z
SWITCH, CABLE, PULL; Cable Span: 6m; Contact Configuration: -; Contact Voltage AC Max: 240V; Contact Current AC Max: 3A; Contact Voltage DC Max: -; Contact Current DC Max: -; Product Range; Available until stocks are exhausted

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SEM2U1Z