Descriptions of Bernstein MRK-12BH provided by its distributors.
SAFETY SWITCH, MAG+PLUG, 2NO/1NC; Product Range: -; Contact Configuration: 3PST-1NC / 2NO; Switch Terminals: Quick Connect; Contact Voltage AC Max: -; Contact Current AC Max: -; IP Rating: -; Contact Voltage DC Max: 100V; Conta