Bernstein MRK-12

SAFETY SWITCH, MAGNETIC, 2NO/1NC; Product Range: -; Contact Configuration: 3PST-1NC / 2NO; Switch Terminals: Wire...

Price and Stock

DistributorSKUMinPkg
FarnellMRK-1201
11h

Descriptions

Descriptions of Bernstein MRK-12 provided by its distributors.

SAFETY SWITCH, MAGNETIC, 2NO/1NC; Product Range: -; Contact Configuration: 3PST-1NC / 2NO; Switch Terminals: Wire Leaded; Contact Voltage AC Max: -; Contact Current AC Max: -; IP Rating: -; Contact Voltage DC Max: 100V; Contact
SAFETY SWITCH, MAGNETIC, 2NO/1NC; Contact Voltage DC Max:100V; Contact Current DC Max:1A; Switch Terminals:Lead; SVHC:No SVHC (20-Jun-2011); Contact Configuration:3PST-1NC / 2NO; Contact Rating:1A; External Depth:20.5mm; External Length / Height:20.5mm; External Width:24mm; IP / NEMA Rating:IP67; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Range:18mm; Series:MRK; Terminal Type:Cable; Termination Type:Cable

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN