Bernstein MRK-11

Safety Interlock Switch, SPDT-1NC / 1NO, 1 A, 100 V, Wire Leaded RoHS Compliant: Yes

Submit Request for Quote

Unfortunately we do not know of any distributors for MRK-11. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Bernstein MRK-11 provided by its distributors.

Safety Interlock Switch, SPDT-1NC / 1NO, 1 A, 100 V, Wire Leaded RoHS Compliant: Yes
SAFETY SWITCH, MAGNETIC, 1NO/1NC; Product Range: -; Contact Configuration: SPDT-1NC / 1NO; Switch Terminals: Wire Leaded; Contact Voltage AC Max: -; Contact Current AC Max: -; IP Rating: -; Contact Voltage DC Max: 100V; Contact
SAFETY SWITCH, MAGNETIC, 1NO/1NC; Contact Voltage DC Max:100V; Contact Current DC Max:1A; Switch Terminals:Lead; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPDT-1NC / 1NO; Contact Rating:1A; External Depth:20.5mm; External Length / Height:20.5mm; External Width:24mm; IP / NEMA Rating:IP67; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Range:18mm; Series:MRK; Terminal Type:Cable; Termination Type:Cable

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN