Descriptions of Bernstein I88-U1Z AH provided by its distributors.
LIMIT SWITCH, TURRET; Limit Switch Actuator: -; Contact Configuration: 1NO / 1NC; Contact Current AC Max: 3A; Contact Voltage AC Max: 240V; Operating Force Max: -; Product Range: -; Contact Current DC Max: -; Contact Voltage DC