Descriptions of Bernstein I88-A2Z HW provided by its distributors.
LIMIT SWITCH, LEVER; Limit Switch Actuator: -; Contact Configuration: 2NC; Contact Current AC Max: 3A; Contact Voltage AC Max: 240V; Operating Force Max: 7N; Product Range: -; Contact Current DC Max: -; Contact Voltage DC Max: -