Bernstein GGT-PL05

Pl Pendant 4 Buttons + Emergency Handheld Pendant Station
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellGGT-PL0501
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein GGT-PL05.

Newark

Datasheet2 pages20 years ago
Datasheet2 pages22 years ago

Descriptions

Descriptions of Bernstein GGT-PL05 provided by its distributors.

PL PENDANT 4 BUTTONS + EMERGENCY HANDHELD PENDANT STATION
Pendant Switch, 4; Contacto, Configuración:-; Núm. De Posiciones:5; Estandards:-; Interruptor, Tipo:-; Rango De Producto:- |Bernstein GGT-PL05
CONTROL STATION, 4 BTN + E.STP; Contact Configuration: -; No. of Positions: 5 Position; Approvals / Standards: -; IP Rating: -; Switch Case: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); No. of Positions: 5Ways; No. of Ways:

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN