Bernstein F2-SU1Z/SU1Z UN

FOOTSWITCH, DOUBLE PEDAL, GUARDED; Product Range: F2 Series; Contact Configuration: DPDT-2NO / 2NC; Switch Operation:...
$ 224.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein F2-SU1Z/SU1Z UN.

Newark

Datasheet2 pages22 years ago

Inventory History

3 month trend:
+8.62%

Descriptions

Descriptions of Bernstein F2-SU1Z/SU1Z UN provided by its distributors.

FOOTSWITCH, DOUBLE PEDAL, GUARDED; Product Range:F2 Series; Contact Configuration:DPDT-2NO / 2NC; Switch Operation:Off-On; Contact Current Max:10A; Contact Voltage AC Nom:500V; External Height:146mm; External Width:276mm

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2SU1Z/SU1Z UN