Bernstein CT-802T

Enclosure, Ip65, Nema 13, Clear Lid, Multipurpose, 100 Mm, 120 Mm, 240 Mm Rohs Compliant: Yes |Bernstein CT-802T
$ 32.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein CT-802T.

Newark

Datasheet14 pages22 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bernstein CT-802T provided by its distributors.

Enclosure, Ip65, Nema 13, Clear Lid, Multipurpose, 100 Mm, 120 Mm, 240 Mm Rohs Compliant: Yes |Bernstein CT-802T
BOX, ABS, IP65, CLEAR LID; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 100mm; External Width - Metric: 120mm; External Depth - Metric: 240mm; IP Rating: IP65; Body Colour: Grey; NEMA Rating:

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT802T