Bernstein CT-582T

Enclosure, Ip65, Nema 13, Clear Lid, Multipurpose, 55 Mm, 80 Mm, 120 Mm Rohs Compliant: Yes |Bernstein CT-582T
$ 18.73
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkCT-582T51

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein CT-582T.

Newark

Datasheet14 pages22 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bernstein CT-582T provided by its distributors.

Enclosure, Ip65, Nema 13, Clear Lid, Multipurpose, 55 Mm, 80 Mm, 120 Mm Rohs Compliant: Yes |Bernstein CT-582T
BOX, ABS, IP65, CLEAR LID; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 55mm; External Width - Metric: 80mm; External Depth - Metric: 120mm; IP Rating: IP65; Body Colour: Grey; NEMA Rating: NE

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT-582T.
  • CT582T