Bernstein CT-501

BOX, POLYCARBONATE, IP65; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein CT-501.

Newark

Datasheet14 pages22 years ago

Descriptions

Descriptions of Bernstein CT-501 provided by its distributors.

BOX, POLYCARBONATE, IP65; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:35mm; External Width - Metric:50mm; External Depth - Metric:52mm; IP Rating:IP65; Body Colour:Grey; NEMA R

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN