Bernstein CPG-320

BOX, GRP, IP65, GREY; Enclosure Type: Multipurpose; Enclosure Material: Polyester (PET), Glass Fibre Reinforced;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein CPG-320.

element14 APAC

Datasheet1 page15 years ago

Newark

Farnell

Descriptions

Descriptions of Bernstein CPG-320 provided by its distributors.

BOX, GRP, IP65, GREY; Enclosure Type:Multipurpose; Enclosure Material:Polyester (PET), Glass Fibre Reinforced; External Height - Metric:90mm; External Width - Metric:160mm; External Depth - Metric:360mm; IP Rating:IP65;

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN