Bernstein CA-215

BOX, DIECAST, IP65, GREY; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric:...

Submit Request for Quote

Unfortunately we do not know of any distributors for CA-215. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Bernstein CA-215 provided by its distributors.

BOX, DIECAST, IP65, GREY; Enclosure Type:Small; Enclosure Material:Diecast Aluminium; External Height - Metric:90mm; External Width - Metric:122mm; External Depth - Metric:122mm; IP Rating:IP66; Body Colour:Grey; NEMA Ra
BOX, DIECAST, IP65, GREY; Material, Enclosure:Aluminium; Enclosure Type:Multipurpose; External Height:122mm; Width, External:122mm; External Depth:90mm; IP Rating:65; Approval Bodies:; Coating:Stove enamel grey; Colour:Stove Enamel ;RoHS Compliant: Yes

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN