Bernstein CA-210

BOX, DIECAST, IP65, GREY; Enclosure Type: Small; Material: Diecast Aluminium; External Height - Metric: 80mm; Width...
$ 38.62

Price and Stock

Inventory History

3 month trend:
-75.81%

Related Parts

Hammond1590WP1FL
Enclosure Watertight Diecast 6.02 x 3.27 x 1.98 Inch Natural Aluminum Flanged Lid
Hammond1590WE
Enclosure Watertight Diecast 7.4 x 4.72 x 3.23 Inch Natural Aluminum No Mounting Flanges
Hammond1590WP1
Enclosure Watertight Diecast 6.02 x 3.27 x 1.98 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66

Descriptions

Descriptions of Bernstein CA-210 provided by its distributors.

BOX, DIECAST, IP65, GREY; Enclosure Type:Small; Material:Diecast Aluminium; External Height - Metric:80mm; Width Metric:122mm;
Enclosure, Aluminium, Grey; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:80Mm; Anchura Externa - Métrico:122Mm; Profundidad Externa - Métrico:122Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Gris; Ip:Ip66 |Bernstein CA-210

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA210