Bernstein CA-190 UKF

BOX, DIECAST, IP65; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 57mm;...

Price and Stock

DistributorSKUMinPkg
element14 APACCA-190 UKF01
5h

Descriptions

Descriptions of Bernstein CA-190 UKF provided by its distributors.

BOX, DIECAST, IP65; Enclosure Type:Small; Enclosure Material:Diecast Aluminium; External Height - Metric:57mm; External Width - Metric:80mm; External Depth - Metric:250mm; IP Rating:IP66; Body Colour:Grey; NEMA Rating:-;

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA-190UKF