Bernstein CA-060

Enclosure, Ip65, Diecast, Multipurpose, 36 Mm, 64 Mm, 58 Mm, Aluminium, Grey Rohs Compliant: Yes |Bernstein CA-060
$ 17.96
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkCA-060161

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein CA-060.

Farnell

Datasheet2 pages16 years ago
Datasheet18 pages22 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1590WLBFL
Watertight Die Cast Enclosure Flanged Lid 1590 77x50.5x31mm Die-Cast Aluminium Natural IP65
Hammond1590WBBFL
Enclosure Watertight Diecast 4.7 x 3.7 x 1.34 Inch Natural Aluminum Flanged Lid
Hammond1590WBBK
Enclosure Watertight Diecast 4.43 x 2.38 x 1.22 Inch Black No Mounting Flanges
Bud IndustriesCN-5703
Bud Industries CN-5703 Die Cast Aluminum Enclosure, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCN-5701
Diecast Aluminum Enclosure CN-5701, Diecast Aluminum Enclosure (3.2 X 2.2 X 1 In)
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)

Descriptions

Descriptions of Bernstein CA-060 provided by its distributors.

Enclosure, Ip65, Diecast, Multipurpose, 36 Mm, 64 Mm, 58 Mm, Aluminium, Grey Rohs Compliant: Yes |Bernstein CA-060
BOX, DIECAST, IP65, GREY; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 36mm; External Width - Metric: 64mm; External Depth - Metric: 58mm; IP Rating: IP66; Body Colour: Grey; NEMA Rati

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA060