Bernstein CA-020 UKF

Box, Diecast, IP65
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACCA-020 UKF01
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein CA-020 UKF.

Farnell

Datasheet18 pages22 years ago

Descriptions

Descriptions of Bernstein CA-020 UKF provided by its distributors.

BOX, DIECAST, IP65
BOX, DIECAST, IP65; Material, Enclosure:Aluminium; Enclosure Type:Multipurpose; External Height:50mm; Width, External:45mm; External Depth:30mm; IP Rating:65; Enclosure Colour:Silver; Approval Bodies:; Colour:Silver / Grey; External ;RoHS Compliant: Yes

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA-020UKF