Bernstein CA-020

Enclosure, Ip65, Diecast, Multipurpose, 30 Mm, 45 Mm, 50 Mm, Aluminium, Grey Rohs Compliant: Yes |Bernstein CA-020
$ 12.61

Price and Stock

DistributorSKUMinPkg
NewarkCA-02001

Related Parts

Hammond1590WLBFL
Watertight Die Cast Enclosure Flanged Lid 1590 77x50.5x31mm Die-Cast Aluminium Natural IP65
Hammond1590WA
Enclosure Watertight Diecast 3.65 x 1.52 x 1.22 Inch Natural Aluminum No Mounting Flanges
Hammond1590WH
Enclosure Watertight Diecast 2.07 x 1.5 x 1.22 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCN-5703
Bud Industries CN-5703 Die Cast Aluminum Enclosure, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCN-5701
Diecast Aluminum Enclosure CN-5701, Diecast Aluminum Enclosure (3.2 X 2.2 X 1 In)
Bud IndustriesCN-5700
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,2.36X2.16X1.22 ,NEMA 4X, IP66

Descriptions

Descriptions of Bernstein CA-020 provided by its distributors.

Enclosure, Ip65, Diecast, Multipurpose, 30 Mm, 45 Mm, 50 Mm, Aluminium, Grey Rohs Compliant: Yes |Bernstein CA-020
BOX, DIECAST, IP65, GREY; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 30mm; External Width - Metric: 45mm; External Depth - Metric: 50mm; IP Rating: IP66; Body Colour: Grey; NEMA Rati

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA020