Bernstein C2-A2ZR

LIMIT SWITCH, SUBMINIATURE; Limit Switch Actuator: Roller Plunger; Contact Configuration: 2NC; Contact Current AC...

Price and Stock

DistributorSKUMinPkg
FarnellC2-A2ZR01
5h

Descriptions

Descriptions of Bernstein C2-A2ZR provided by its distributors.

LIMIT SWITCH, SUBMINIATURE; Limit Switch Actuator: Roller Plunger; Contact Configuration: 2NC; Contact Current AC Max: 10A; Contact Voltage AC Max: 250V; Operating Force Max: 9N; Product Range: -; Contact Current DC Max: -; Con
LIMIT SWITCH, SUBMINIATURE; Operating Force Max:9N; Contact Voltage AC Max:250V; Contact Current AC Max:10A; Switch Terminals:Screw; SVHC:No SVHC (19-Dec-2011); Actuator Type:Roller Plunger; Case Material:Thermoplastic; Contact
LIMIT SWITCH, SUBMINIATURE; Operating Force Max:9N; Contact Voltage AC Max:250V; Contact Current AC Max:10A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuator Type:Roller Plunger; Case Material:Thermoplastic; Contact Configuration:2NC; Contact Current Rating:10A; External Depth:21mm; External Length / Height:34mm; External Width:26mm; Fixing Centres:15mm; No. of Mechanical Operations:3000000; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Series:Combi C2; Terminal Type:Screw; Termination Type:Screw; Thermal Current Rating:10A

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN