Bernstein 8100 VDE

Bernstein Ltd. 8100 VDE Tool Case "SAFETY" With 35 Tools
$ 809.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein 8100 VDE.

TME

Datasheet1 page2 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bernstein 8100 VDE provided by its distributors.

Bernstein Ltd. 8100 VDE Tool Case "SAFETY" With 35 Tools
Number of Tools = 35 / Tool Kit Contents = VDE Rigid Extension / Tool Kit Contents = VDE Single-Ended Open-Jaw Wrench x7 / Tool Kit Contents = Electrician's Protective Gloves / Tool Kit Contents = VDE Plug-In Grip Leather Gauntlet / Tool Kit Contents = VDE Plastic Clip / Tool Kit Contents = Slotted Voltage Tester / Tool Kit Contents = VDE Side Cutters / Tool Kit Contents = VDE Straight Telephone Pliers / Tool Kit Contents = VDE Bent Telephone Pliers / Tool Kit Contents = VDE Combination Pliers / Tool Kit Contents = VDE Wire Strippers / Tool Kit Contents = Slotted VDE Screwdriver x5 / Tool Kit Contents = Phillips VDE Screwdrivers x2 / Tool Kit Contents = Cable Stripping Knife / Tool Kit Contents = VDE Sockets x9 / Tool Kit Contents = Reversible Ratchet / Tool Kit Type = VDE-Tool Set / Width mm = 175 / Length mm = 440 / Height mm = 310

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8100-VDE
  • 8100VDE