Bernstein 6950

Number of Tools = 40 / Width mm = 370 / Length mm = 500 / Height mm = 210 / Tool Kit Type = ESD-Tool Set
$ 1,045.65
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEBRN-695011
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein 6950.

Burklin Elektronik

Datasheet1 page2 years ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bernstein 6950 provided by its distributors.

Number of Tools = 40 / Width mm = 370 / Length mm = 500 / Height mm = 210 / Tool Kit Type = ESD-Tool Set

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN