Bernstein 6900

Service-Koffer "EPA" mit 32 Werkzeugen
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 6900. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein 6900.

Burklin Elektronik

Datasheet2 pages5 years ago

TME

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Bernstein 6900 provided by its distributors.

Service-Koffer "EPA" mit 32 Werkzeugen
Number of Tools = 32 / Tool Kit Contents = Plastic Tweezers x3 / Tool Kit Contents = Rounded Tips / Tool Kit Contents = Offset Tips / Tool Kit Contents = Socket Spanner SW x3 / Tool Kit Contents = Torx Screwdriver x5 / Tool Kit Contents = ESD Paint Brush / Tool Kit Contents = Tin Knife with Ceramic Blade / Tool Kit Contents = Test Probes x2 / Tool Kit Contents = ESD Side Cutter / Tool Kit Contents = ESD Tip Cutter / Tool Kit Contents = ESD Flat Pliers / Tool Kit Contents = ESD Side Cutter / Tool Kit Contents = ESD Telephone Pliers / Tool Kit Contents = ESD Combination Pliers / Tool Kit Contents = Slotted Screwdriver x5 / Tool Kit Contents = Cross Recessed Screwdriver x3 / Tool Kit Contents = Cross Recessed Screwdriver Pozidriv x2 / Tool Kit Type = ESD-Tool Set / Width mm = 310 / Length mm = 460 / Height mm = 165

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN