Bernstein 637.0281.110

SENSOR, ADJUSTABLE, C-SLOT - SMC, M8; Supply Voltage Range DC: 10V to 30V; Sensor Housing: Rectangular; Output...
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell637.0281.11001
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein 637.0281.110.

element14 APAC

Datasheet6 pages17 years ago

Farnell

Descriptions

Descriptions of Bernstein 637.0281.110 provided by its distributors.

SENSOR, ADJUSTABLE, C-SLOT - SMC, M8; Supply Voltage Range DC:10V to 30V; Sensor Housing:Rectangular; Output Current:50mA; SVHC:No SVHC (18-Jun-2012)
MAGNETIC SENSOR, C-TYPE, 10 TO 30VDC; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Sensor Housing: Rectangular; No. of Pins: -; Output Current: 50mA; Operating Magnetic Force Min: -; Product Range: -; SVHC: No SVHC (1

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN