Bernstein 608-8135-021

TI2-U1Z Ah Enclosed Limit Switch Plastic

Price and Stock

DistributorSKUMinPkg
Farnell608-8135-02101
8h

Descriptions

Descriptions of Bernstein 608-8135-021 provided by its distributors.

TI2-U1Z AH ENCLOSED LIMIT SWITCH PLASTIC
LIMIT SWITCH, 1NO/1NC, SLOW MAKE; Limit Switch Actuator: Roller Lever; Contact Configuration: 1NO / 1NC; Contact Current AC Max: 10A; Contact Voltage AC Max: 250V; Operating Force Max: -; Product Range: Tiny Ti2 Series; Contac
LIMIT SWITCH, 1NO/1NC, SLOW MAKE; Actuator Type:Turret Roller Lever; Voltage, Contact AC Max:250V; Max Contact Current AC:10A; Terminal Type:Screw; Approval Bodies:UL, CSA, BG; Contact Configuration:1 N/C, 1 N/O; External Depth:27mm;

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN