Bernstein 608-7386-017

ENM2-SU1 Av Enclosed Limit Switch Metal

Price and Stock

DistributorSKUMinPkg
Farnell608-7386-01701
5h

Descriptions

Descriptions of Bernstein 608-7386-017 provided by its distributors.

ENM2-SU1 AV ENCLOSED LIMIT SWITCH METAL
LIMIT SWITCH, 1NO/1NC, SNAP ACTION; Series:ENM 2; Actuator Type:Adjustable Roller; Voltage, Contact AC Max:500V; Current, Contact AC Max:10A; Approval Bodies:UL, CSA; Centres, Fixing LxW:60 x 30; Configuration, Contact:1 N/C, 1 N/O;
LIMIT SWITCH, 1NO/1NC, SNAP ACTION; Contact Voltage AC Max:500V; Contact Current AC Max:10A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuator Type:Adjustable Roller; Case Material:Die-cast aluminium; Conduit Thread Size:PG13.5; Contact Configuration:1NC / 1NO; Contact Current Rating:10A; External Depth:40mm; External Length / Height:73.5mm; External Width:40mm; Fixing Centres LxW:60 x 30; IP / NEMA Rating:IP65; No. of Mechanical Operations:10000000; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Series:ENM 2; Standard:IEC947-5-1, DIN 50041; Terminal Type:Screw; Termination Type:Screw; Thermal Current Rating:10A

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN