Bernstein 608-7352-002

ENM2-SU1Z Iw Enclosed Limit Switch Metal

Submit Request for Quote

Unfortunately we do not know of any distributors for 608-7352-002. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Bernstein 608-7352-002 provided by its distributors.

ENM2-SU1Z IW ENCLOSED LIMIT SWITCH METAL
LIMIT SWITCH, 1NO/1NC, SNAP ACTION; Limit Switch Actuator: Plunger; Contact Configuration: 1NO / 1NC; Contact Current AC Max: 10A; Contact Voltage AC Max: 400V; Operating Force Max: 10N; Product Range: -; Contact Current DC Ma
LIMIT SWITCH, 1NO/1NC, SNAP ACTION; Operating Force Max:10N; Contact Voltage AC Max:400V; Contact Current AC Max:10A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuator Type:Plunger; Approval Bodies:UL, CSA; Case Material:Die-cast aluminium; Conduit Thread Size:PG13.5; Contact Configuration:1NC / 1NO; Contact Current Rating:10A; External Depth:40mm; External Length / Height:73.5mm; External Width:40mm; Fixing Centres LxW:60 x 30; IP / NEMA Rating:IP65; No. of Mechanical Operations:10000000; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Series:ENM 2; Standard:IEC947-5-1, DIN 50041; Terminal Type:Screw; Termination Type:Screw; Thermal Current Rating:10A

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN