Bernstein 608-1190-045

ENK-SU1 Ff Enclosed Limit Switch Plastic

Price and Stock

DistributorSKUMinPkg
Farnell608-1190-04501
2h

Descriptions

Descriptions of Bernstein 608-1190-045 provided by its distributors.

ENK-SU1 FF ENCLOSED LIMIT SWITCH PLASTIC
Wobble Stick; Limit Switch Actuator:Wobble Rod; Contact Configuration:1No/1Nc; Contact Current Ac Max:10A; Contact Voltage Ac Max:500V; Operating Force Max:2.5N; Product Range:Enk Series; Contact Current Dc Max:-; Contact Voltage Rohs Compliant: Yes |Bernstein 608-1190-045
WOBBLE STICK; Operating Force Max:2.5N; Contact Voltage AC Max:500V; Contact Current AC Max:10A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuator Type:Wobble Stick; Case Material:Thermoplastic; Conduit Thread Size:PG13.5; Contact Configuration:1 N/C, 1 N/O; Contact Current Rating:10A; External Depth:40mm; External Length / Height:73.5mm; External Width:40mm; Fixing Centres LxW:60 x 30; IP / NEMA Rating:IP65; No. of Mechanical Operations:10000000; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Series:ENK; Standard:DIN50041, IEC947-5-1; Terminal Type:Screw; Termination Type:Screw; Thermal Current Rating:10A

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN