Bernstein 608-1135-003

ENK-U1Z Ahs-v Enclosed Limit Switch Plastic

Price and Stock

DistributorSKUMinPkg
Farnell608-1135-00301
12h

Descriptions

Descriptions of Bernstein 608-1135-003 provided by its distributors.

ENK-U1Z AHS-V ENCLOSED LIMIT SWITCH PLASTIC
LIMIT SWITCH, 1NO/1NC, SLOW MAKE; Limit Switch Actuator: Roller Lever; Contact Configuration: 1NO / 1NC; Contact Current AC Max: 10A; Contact Voltage AC Max: 500V; Operating Force Max: -; Product Range: -; Contact Current DC M
LIMIT SWITCH, 1NO/1NC, SLOW MAKE; Actuator Style:Roller Lever; Switch Operation:Slow Action; Contact Voltage AC Max:500V; Contact Current AC Max:10A; Switch Terminals:Screw; SVHC:No SVHC (18-Jun-2012); Actuator Type:Roller; Case Material:Thermoplastic; Conduit Thread Size:PG13.5; Contact Configuration:1NC / 1NO; Contact Current Rating:10A; External Depth:40mm; External Length / Height:73.5mm; External Width:40mm; Fixing Centres LxW:60 x 30; IP / NEMA Rating:IP65; No. of Mechanical Operations:10000000; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Series:ENK; Standard:DIN50041, IEC947-5-1; Terminal Type:Screw; Thermal Current Rating:10A

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN