Bernstein 6019261016

Bernstein - 6019261016
$ 464.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein 6019261016.

Switches Unlimited

Datasheet156 pages10 years ago

Descriptions

Descriptions of Bernstein 6019261016 provided by its distributors.

Bernstein - 6019261016
SAFETY SWITCH, HINGE, REAR CON; Configuration, contact:1 N/C; Voltage, contact AC max:250V ac; Current rating, thermal:10A; Temp, op. max:70(degree C); Temp, op. min:-25(degree C); Length / Height, external:80mm; Width,
SAFETY SWITCH, HINGE, REAR CON; Product Range: -; Contact Configuration: SPST-NC; Switch Terminals: Connector; Contact Voltage AC Max: 230V; Contact Current AC Max: 1.5A; IP Rating: -; Contact Voltage DC Max: 60V; Contact Curre

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN