Bernstein 6011629019

Bernstein - 6011629019
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell601162901901
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein 6011629019.

Switches Unlimited

Datasheet156 pages10 years ago

Descriptions

Descriptions of Bernstein 6011629019 provided by its distributors.

Bernstein - 6011629019
SAFETY SWITCH, ROPE SR; Cable Span: 75m; Contact Configuration: DPDT-2NO / 2NC; Contact Voltage AC Max: 230V; Contact Current AC Max: 4A; Contact Voltage DC Max: -; Contact Current DC Max: -; Product Range: -; SVHC: No SVHC (15-
SAFETY SWITCH, ROPE SR; Contact Current AC Max:10A; Contact Voltage AC Max:230V; Cable Span:75m; SVHC:No SVHC (19-Dec-2011); Actuator Type:Rope Operated; Contact Configuration:DPDT-2NO / 2NC; External Depth:88mm; External Length / Height:256mm; External Width:42.5mm; Fixing Centres LxW:124 x 30; IP / NEMA Rating:IP67; No. of Conduit Entries:3; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Rope Span Max:75m; Series:SR; Thermal Current Rating:10A

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN