Bernstein 601.8119.011

GUARD SWITCH, 24V; Series: SLK; Contact Configuration: 1 N/C + 1 N/O; Voltage, Contact AC Max: 250V; Max Contact...

Price and Stock

DistributorSKUMinPkg
Farnell601.8119.01101
8h

Descriptions

Descriptions of Bernstein 601.8119.011 provided by its distributors.

GUARD SWITCH, 24V; Series:SLK; Contact Configuration:1 N/C + 1 N/O; Voltage, Contact AC Max:250V; Max Contact Current AC:2.5A; Terminal Type:Spring; Approval Bodies:BG (GS-ET 19), UL, CSA, EN50041; Conduit Thread Size:PG13.5;
GUARD SWITCH, 24V; Product Range: -; Contact Configuration: DPST-NC, SPST-NO; Switch Terminals: -; Contact Voltage AC Max: 250V; Contact Current AC Max: 2.5A; IP Rating: -; Contact Voltage DC Max: 24V; Contact Current DC Max: -;
GUARD SWITCH, 24V; Contact Voltage AC Max:250V; Contact Voltage DC Max:24V; Contact Current AC Max:2.5A; SVHC:No SVHC (20-Jun-2011); Conduit Thread Size:PG13.5; Contact Configuration:SPST-NC+SPST-NO; Contact Rating:2.5A; External Depth:45mm; External Length / Height:170mm; External Width:42.5mm; Fixing Centres:30mm; IP/NEMA Rating:IP67; Insulation Voltage:250V; No. of Conduit Entries:3; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Series:SLK; Supply Voltage:24V; Termination Type:Cage Clamp; Thermal Current Rating:2.5A

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN