Bernstein 601.6169.026

Keyed Safety Switch, 2NC/1NO Slow Action Contacts, Plastic Body, SK-UV15Z M
$ 40.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein 601.6169.026.

Newark

Datasheet5 pages15 years ago
Datasheet4 pages22 years ago

Farnell

Inventory History

3 month trend:
-61.36%

Descriptions

Descriptions of Bernstein 601.6169.026 provided by its distributors.

Keyed Safety Switch, 2NC/1NO Slow Action Contacts, Plastic Body, SK-UV15Z M
SWITCH, 2NC/1NO, 400VAC, 6A; Product Range: ENK Series; Contact Configuration: DPST-NC, SPST-NO; Switch Terminals: Screw; Contact Voltage AC Max: 400V; Contact Current AC Max: 6A; IP Rating: -; Contact Voltage DC Max: -; Contac
Switch, Safety, 3Pst-2Nc/1No, 400Vac; Contacto, Configuración:Dpst-Nc, Spst-No; Contacto, Intensidad Ac Max:6A; Contacto, Tensión Ac Max:400V; Contacto, Intensidad Dc Max:-; Contacto, Tensión Dc Max:-; Rango De Producto:Serie Enk |Bernstein 601.6169.026

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN