Bernstein 601-6469-066

Safety Interlock Switch, Dpst-Nc, 10 A, 250 V Rohs Compliant: Yes |Bernstein 601-6469-066
$ 26.81
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark601-6469-0661421

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein 601-6469-066.

Newark

Datasheet1 page25 years ago

Inventory History

3 month trend:
-13.07%

Descriptions

Descriptions of Bernstein 601-6469-066 provided by its distributors.

Safety Interlock Switch, Dpst-Nc, 10 A, 250 V Rohs Compliant: Yes |Bernstein 601-6469-066
SKT-A2Z M3 SAFETY SWITCH WITH SEPARATE ACTUATOR, 2 NC, 240V AC/250V DC
LIMIT SWITCH, SLOW MAKE/BREAK, 2NC; Product Range: SKT Series; Contact Configuration: DPST-NC; Switch Terminals: -; Contact Voltage AC Max: 250V; Contact Current AC Max: 10A; IP Rating: -; Contact Voltage DC Max: -; Contact Cur

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN