Bernstein 601-6419-059

Safety Interlock Switch, Spst-No, Spst-Nc, 10 A, 250 V Rohs Compliant: Yes |Bernstein 601-6419-059
$ 31.7
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark601-6419-059221

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein 601-6419-059.

Newark

Datasheet1 page24 years ago

Inventory History

3 month trend:
-47.37%

Descriptions

Descriptions of Bernstein 601-6419-059 provided by its distributors.

Safety Interlock Switch, Spst-No, Spst-Nc, 10 A, 250 V Rohs Compliant: Yes |Bernstein 601-6419-059
SKT-U1Z M3 SAFETY SWITCH WITH SEPARATE ACTUATOR
LIMIT SWITCH, SLOW MAKE/BRK, 1NC/1NO; Product Range: SKT Series; Contact Configuration: SPST-NO, SPST-NC; Switch Terminals: -; Contact Voltage AC Max: 250V; Contact Current AC Max: 10A; IP Rating: -; Contact Voltage DC Max: -;

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN