Bernstein 6-750

Bernstein 6-750 Special Double Open-Ended Wrench Set In Plastic Case - 6 Piece
$ 61.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein 6-750.

TME

Datasheet32 pages4 years ago

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Bernstein 6-750 provided by its distributors.

Bernstein 6-750 Special Double Open-Ended Wrench Set In Plastic Case - 6 Piece
Spezial Gabelschlussel Satz 6-tlg
Pieces pcs = 6 / Spanner Product Type = Double Open-End / Spanner Head Size Metric = 3 mm / Spanner Head Size Metric = 3.5 mm / Spanner Head Size Metric = 4 mm / Spanner Head Size Metric = 4.5 mm / Spanner Head Size Metric = 5 mm / Spanner Head Size Metric = 5.5 mm / Spanner Head Size Metric = 6 mm / Spanner Head Size Metric = 6.5 mm / Spanner Head Size Metric = 7 mm / Spanner Head Size Metric = 8 mm / Spanner Head Size Metric = 9 mm / Spanner Head Size Metric = 10 mm / Spanner Material = Stål / Weight g = 100

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN