Bernstein 5-192

Bernstein 5-192 ESD Tweezers 120mm Straight 3mm Flat-Hand Grip Surface Offset
$ 13.22
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEBRN-5-192171
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein 5-192.

TME

Datasheet28 pages4 years ago

Burklin Elektronik

Inventory History

3 month trend:
+37.77%

Descriptions

Descriptions of Bernstein 5-192 provided by its distributors.

Bernstein 5-192 ESD Tweezers 120mm Straight 3mm Flat-Hand Grip Surface Offset
Bernstein 5-192 Tweezer
Overall Length mm = 120 / Tweezer Tip Type = Very Fine / Tweezer Tip Material = Plastic / Tweezer Body Material = Plastic / Tweezer Type = ESD

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN