Descriptions of Bernstein 5-078-UF-13 provided by its distributors.
Overall Length mm = 130 / Tweezer Tip Type = Chisel / Tweezer Tip Type = Tapering / Tweezer Tip Material = Stainless Steel / Tweezer Body Material = Stainless Steel / Tweezer Type = SMD / Tweezer Type = ESD