Bernstein 4-970

Pieces pcs = 51 / Torque Min. Nmm = 100 / Torque Max. Nmm = 600 / Torque Accuracy = ±10% / Torque Screwdriver Set...
$ 201.31
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEBRN-4-97001
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein 4-970.

TME

Datasheet32 pages4 years ago

Burklin Elektronik

Descriptions

Descriptions of Bernstein 4-970 provided by its distributors.

Pieces pcs = 51 / Torque Min. Nmm = 100 / Torque Max. Nmm = 600 / Torque Accuracy = ±10% / Torque Screwdriver Set Content = 4x Phillips Bits / Torque Screwdriver Set Content = 5x Slotted Bits / Torque Screwdriver Set Content = 6x Torque Adapters / Torque Screwdriver Set Content = 1x Adapter / Torque Screwdriver Set Content = 1x Bit Extension / Torque Screwdriver Set Content = 1x ESD Bit Holder / Torque Screwdriver Set Content = 1x Torque Screwdriver / Torque Screwdriver Set Content = 6x Hex Nut Bits / Torque Screwdriver Set Content = 6x Security Torx Bits / Torque Screwdriver Set Content = 4x Triangle Bits / Torque Screwdriver Set Content = 2x Tri-Wing Bits / Torque Screwdriver Set Content = 2x Robertson Bits / Torque Screwdriver Set Content = 6x Hex Bits / Torque Screwdriver Set Content = 3x Pentalobe Bits / Screwdriver Head Size = SL1 / Screwdriver Head Size = SL1.5 / Screwdriver Head Size = SL2 / Screwdriver Head Size = SL2.5 / Screwdriver Head Size = SL3 / Screwdriver Head Size = PH000 / Screwdriver Head Size = PH00 / Screwdriver Head Size = PH0 / Screwdriver Head Size = PH1 / Screwdriver Head Size = T3 / Screwdriver Head Size = T4 / Screwdriver Head Size = T5 / Screwdriver Head Size = T6H / Screwdriver Head Size = T7H / Screwdriver Head Size = T8H / Screwdriver Head Size = T9H / Screwdriver Head Size = T10H / Screwdriver Head Size = T15H / Screwdriver Head Size = H0.9 / Screwdriver Head Size = H1.3 / Screwdriver Head Size = H1.5 / Screwdriver Head Size = H2 / Screwdriver Head Size = H2.5 / Screwdriver Head Size = H3 / Screwdriver Head Size = H3.5 / Screwdriver Head Size = H4 / Screwdriver Head Size = H4.5 / Screwdriver Head Size = H5 / Screwdriver Head Size = TA1.6 / Screwdriver Head Size = TA2 / Screwdriver Head Size = TA2.2 / Screwdriver Head Size = TA2.3 / Screwdriver Head Size = %230 / Screwdriver Head Size = %231 / Screwdriver Head Size = P2 / Screwdriver Head Size = P5 / Screwdriver Head Size = P6 / Screwdriver Head Size = Y0 / Screwdriver Head Size = Y1 / Screwdriver Handle = Ergonomic / Screwdriver Type = Robertson / Screwdriver Type = Security Torx / Screwdriver Type = Triangle / Screwdriver Type = Y-Type / Screwdriver Type = Hex / Screwdriver Type = Pentalobe / Screwdriver Type = Slotted / Screwdriver Type = Hex Nut / Tool Certification = ESD

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN