Bernstein 3-0641-ESD

Soft Wire Diameter mm = 1 / Overall Length mm = 135 / Cut Type = Full Flush / Cutting Capacity mm = 1 / Weight g = 70...
$ 12.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein 3-0641-ESD.

Burklin Elektronik

Datasheet1 page2 years ago

TME

Inventory History

3 month trend:
+7.27%

Descriptions

Descriptions of Bernstein 3-0641-ESD provided by its distributors.

Soft Wire Diameter mm = 1 / Overall Length mm = 135 / Cut Type = Full Flush / Cutting Capacity mm = 1 / Weight g = 70 / ESD Safe = Yes
Bernstein 3-0641-ESD

Images

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN