Bernstein 14-650 VDE

Bernstein Ltd. 14-650 VDE VDE Screwdriver Set - 7 Piece
$ 41.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein 14-650 VDE.

TME

Datasheet1 page2 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bernstein 14-650 VDE provided by its distributors.

Bernstein Ltd. 14-650 VDE VDE Screwdriver Set - 7 Piece
Tip Type = Slotted / Tip Type = Phillips / Screwdriver Set Blade Length = 75 mm Slotted / Screwdriver Set Blade Length = 100 mm Slotted / Screwdriver Set Blade Length = 125 mm Slotted / Screwdriver Set Blade Length = 150 mm Slotted / Screwdriver Set Blade Length = 80 mm Phillips / Screwdriver Set Blade Length = 60 mm Slotted / Pieces pcs = 7 / Head Size = PH0 / Head Size = PH1 / Head Size = SL2.5 / Head Size = SL3 / Head Size = SL3.5 / Head Size = SL5.5 / Head Size = SL6.5 / Product Type = Screwdriver Set / Product Type = VDE

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14-650-VDE