Bergquist SP900S-0.009-00-1212

Thermal Interface Products Insulator, Low-Pressure, 12x12 Sheet, 0.009 Thickness, Sil-Pad TSP1600S/900S
$ 37.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bergquist SP900S-0.009-00-1212.

Newark

Datasheet1 page17 years ago

Component Distributors Inc.

Sager Electronics

Inventory History

3 month trend:
-86.96%

Descriptions

Descriptions of Bergquist SP900S-0.009-00-1212 provided by its distributors.

Thermal Interface Products Insulator, Low-Pressure, 12x12 Sheet, 0.009 Thickness, Sil-Pad TSP1600S/900S
Bergquist , 304.8mm x 304.8mm x 0.23mm
Bergquist SP900S-0.009-00-1212 隔热板
SIL-PAD 900S .009" 12"X12" SHEET; Insulator Body Material: -; Thermal Conductivity: 1.6W/m.K; Breakdown Voltage Vbr: 5.5VAC; Thickness: 0.229mm; Volume Resistivity: 10000Mohm-m; Thermal Impedance: -; Dielectric Strength: -; Product Range: -; SVHC: No SVHC (27-Jun-2018); Length: 12"; Operating Temperature Max: 180°C; Operating Temperature Min: -60°C; Operating Temperature Range: -60°C to +180°C; Overall Width: 304.8mm; Packages Cooled: TO-218, TO-220, TO-247

Manufacturer Aliases

Bergquist has several brands around the world that distributors may use as alternate names. Bergquist may also be known as the following names:

  • BERGQUIST COMPANY
  • THE BERGQUIST
  • BERGQUIST COMP
  • THE BERGQUIST COMPANY
  • BERGQUIST (HENKEL C
  • BERGQUIST CO
  • BERGQUIS
  • BERGQUIST COMPANY (THE)
  • BERGQUIST COMPA
  • BERGQUIST (UK) LIMITED
  • Bergquist ITC
  • BERGQUIST TOUCH PRODUCTS