Bergquist SP400-0.007-00-1212

Thermal Interface Products Sil-Pad, 12 x 12 Sheet, 0.007 Thickness, Sil-Pad TSP900/400, IDH 2167741
$ 15.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bergquist SP400-0.007-00-1212.

Inventory History

3 month trend:
-24.36%

Descriptions

Descriptions of Bergquist SP400-0.007-00-1212 provided by its distributors.

Thermal Interface Products Sil-Pad, 12 x 12 Sheet, 0.007 Thickness, Sil-Pad TSP900/400, IDH 2167741
SIL-PAD 400, .007", 12"X12"SHEET; Insulator Body Material: Fibreglass, Silicone Rubber; Thermal Conductivity: 0.9W/m.K; Breakdown Voltage Vbr: 4.5kV; Thickness: 177.8µm; Volume Resistivity: 10ohm-m; Thermal Impedance: 1.82°C/
Thermal Conductivity:0.9W/M.k; Conductive Material:Silicone, Fiberglass; Thickness:177.8Μm; Thermal Impedance:1.82°C/W; Dielectric Strength:-; External Length:304.8Mm; External Width:304.8Mm; Product Range:- Rohs Compliant: Yes |Bergquist SP400-0.007-00-1212

Manufacturer Aliases

Bergquist has several brands around the world that distributors may use as alternate names. Bergquist may also be known as the following names:

  • BERGQUIST COMPANY
  • THE BERGQUIST
  • BERGQUIST COMP
  • THE BERGQUIST COMPANY
  • BERGQUIST (HENKEL C
  • BERGQUIST CO
  • BERGQUIS
  • BERGQUIST COMPANY (THE)
  • BERGQUIST COMPA
  • BERGQUIST (UK) LIMITED
  • Bergquist ITC
  • BERGQUIST TOUCH PRODUCTS