Bergquist SP1200-0.012-00-1212

Thermal Interface Products Elastomeric Material, 12x12 Sheet, 0.012 Thickness, Sil-Pad TSP1800/1200
$ 46.985
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bergquist SP1200-0.012-00-1212.

element14 APAC

Datasheet1 page17 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bergquist SP1200-0.012-00-1212 provided by its distributors.

Thermal Interface Products Elastomeric Material, 12x12 Sheet, 0.012 Thickness, Sil-Pad TSP1800/1200
SIL-PAD 1200 .012" 12"X12" SHEET; Thermal Conductivity:1.8W/m.K; Breakdown Voltage Vbr:6kV; Length:12"; Operating Temperature Range:-60°C to +180°C; Overall Width:304.8mm; Packages Cooled:TO-220 ;RoHS Compliant: Yes
SIL-PAD 1200 .012" 12"X12" SHEET; Insulator Body Material:-; Thermal Conductivity:1.8W/m.K; Breakdown Voltage Vbr:6kV; Thickness:0.305mm; Volume Resistivity:1000Mohm-m; Thermal Impedance:-; Dielectric Strength:-; Product

Manufacturer Aliases

Bergquist has several brands around the world that distributors may use as alternate names. Bergquist may also be known as the following names:

  • BERGQUIST COMPANY
  • THE BERGQUIST
  • BERGQUIST COMP
  • THE BERGQUIST COMPANY
  • BERGQUIST (HENKEL C
  • BERGQUIST CO
  • BERGQUIS
  • BERGQUIST COMPANY (THE)
  • BERGQUIST COMPA
  • BERGQUIST (UK) LIMITED
  • Bergquist ITC
  • BERGQUIST TOUCH PRODUCTS