Bergquist GP3000S30-0.080-02-4/4

GAP PAD 3000S30, .080", 4"X4" SHEET; Insulator Body Material: Gap Pad 3000 S30; Thermal Conductivity: 3W/m.K;...
$ 36.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bergquist GP3000S30-0.080-02-4/4.

element14 APAC

Datasheet96 pages19 years ago

Farnell

Inventory History

3 month trend:
-40.00%

Related Parts

Blowers & Centrifugal Fans DC Blower, 95x33mm, 12VDC, 20.5CFM, Lead Wires
Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 24VDC, 28.2CFM, Lead Wires
Aavid Thermalloy766203B04000
Heatsink; Luxeon LED 6 Ring; 1.79degC/W; 101.6 x 101.6 x 31.75mm
Blowers & Centrifugal Fans DC Blower, 95x33mm, 12VDC, 38.1CFM, Lead Wires

Descriptions

Descriptions of Bergquist GP3000S30-0.080-02-4/4 provided by its distributors.

GAP PAD 3000S30, .080", 4"X4" SHEET; Insulator Body Material:Gap Pad 3000 S30; Thermal Conductivity:3W/m.K; Breakdown Voltage Vbr:2.5kV; Thickness:2.032mm; Volume Resistivity:85000Mohm-m; Thermal Impedance:0.66¡ãC/W; Diel
Thermally Conductive Gap Filing Material; Aislante, Material:Fibreglass; Conductividad Térmica:3W/M.k; Tensión Disruptiva Vbr:3Kv; Grosor:2.032Mm; Resistividad, Volumen:10Ohm-M; Impedancia Térmica:0.66°C/W; Rigidez Dieléctrica:- |Bergquist GP3000S30-0.080-02-4/4

Manufacturer Aliases

Bergquist has several brands around the world that distributors may use as alternate names. Bergquist may also be known as the following names:

  • BERGQUIST COMPANY
  • THE BERGQUIST
  • BERGQUIST COMP
  • THE BERGQUIST COMPANY
  • BERGQUIST (HENKEL C
  • BERGQUIST CO
  • BERGQUIS
  • BERGQUIST COMPANY (THE)
  • BERGQUIST COMPA
  • BERGQUIST (UK) LIMITED
  • Bergquist ITC
  • BERGQUIST TOUCH PRODUCTS